Part Details for HLMP-1420-F0001 by Avago Technologies
Overview of HLMP-1420-F0001 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HLMP-1420-F0001
HLMP-1420-F0001 CAD Models
HLMP-1420-F0001 Part Data Attributes
|
HLMP-1420-F0001
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1420-F0001
Avago Technologies
T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | MICROTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1420-F0001
This table gives cross-reference parts and alternative options found for HLMP-1420-F0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1420-F0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1420 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1420-F0001 vs HLMP-1420 |
HLMP-1420 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1420-F0001 vs HLMP-1420 |
HLMP-1420-F0001 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1420-F0001 vs HLMP-1420-F0001 |
HLMP-1420 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1420-F0001 vs HLMP-1420 |
HLMP-1420 | Single Color LED, Yellow, Water Clear, T-1, 3mm | Hewlett Packard Co | HLMP-1420-F0001 vs HLMP-1420 |
HLMP-1420 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1420-F0001 vs HLMP-1420 |