Part Details for HLMP-3850-KLBEG by Broadcom Limited
Overview of HLMP-3850-KLBEG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-3850-KLBEG
HLMP-3850-KLBEG CAD Models
HLMP-3850-KLBEG Part Data Attributes
|
HLMP-3850-KLBEG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3850-KLBEG
Broadcom Limited
Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3850-KLBEG
This table gives cross-reference parts and alternative options found for HLMP-3850-KLBEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3850-KLBEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3850-K00EG | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3850-KLBEG vs HLMP-3850-K00EG |
HLMP-3850-KLBB2 | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3850-KLBEG vs HLMP-3850-KLBB2 |
HLMP-3850-KLBDG | Single Color LED, High Bright Yellow, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3850-KLBEG vs HLMP-3850-KLBDG |
HLMP-3850-OPTION-S02 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3850-KLBEG vs HLMP-3850-OPTION-S02 |
HLMP-3850-S22 | Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm | Hewlett Packard Co | HLMP-3850-KLBEG vs HLMP-3850-S22 |
MV33509.MP8A | Single Color LED Array, Ultra Bright Yellow, Yellow Clear, T-1 3/4, 5mm, | QT Optoelectronics | HLMP-3850-KLBEG vs MV33509.MP8A |
HLMP-3850-S22 | Single Color LED, High Bright Yellow, T-1 3/4, 4.825mm | Broadcom Limited | HLMP-3850-KLBEG vs HLMP-3850-S22 |
HLMP-3850-S02 | T-1 3/4 SINGLE COLOR LED, HIGH BRIGHT YELLOW, 4.825mm | Avago Technologies | HLMP-3850-KLBEG vs HLMP-3850-S02 |
HLMP-3850-OPTION-002 | Single Color LED, Yellow, Clear Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-3850-KLBEG vs HLMP-3850-OPTION-002 |
MV33509.MP5 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3850-KLBEG vs MV33509.MP5 |