Part Details for HLMP-D105-M00B1 by Broadcom Limited
Overview of HLMP-D105-M00B1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPD105BCBZR7 | Analog Devices | Optical AFE w/2 inputs, I2C in | |
ADC1413D105HN-C1 | Renesas Electronics Corporation | Dual 14 bits ADC; 105 Msps; serial JESD204A | |
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version |
Part Details for HLMP-D105-M00B1
HLMP-D105-M00B1 CAD Models
HLMP-D105-M00B1 Part Data Attributes
|
HLMP-D105-M00B1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-D105-M00B1
Broadcom Limited
Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED RED | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-D105-M00B1
This table gives cross-reference parts and alternative options found for HLMP-D105-M00B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D105-M00B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D105 | Single Color LED, Red, Water Clear, T-1 3/4, 4.825mm, | CML Innovative Technologies | HLMP-D105-M00B1 vs HLMP-D105 |
HLMP-D105 | Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-D105-M00B1 vs HLMP-D105 |
HLMP-D105-M00UQ | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D105-M00B1 vs HLMP-D105-M00UQ |
HLMP-D105-M0000 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D105-M00B1 vs HLMP-D105-M0000 |
HLMP-D105-M0001 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D105-M00B1 vs HLMP-D105-M0001 |
HLMP-D105 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D105-M00B1 vs HLMP-D105 |
HLMP-D105-M0002 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D105-M00B1 vs HLMP-D105-M0002 |
HLMP-D105 | Visible LED, Water Clear, | QT Optoelectronics | HLMP-D105-M00B1 vs HLMP-D105 |
HLMP-D105-M00UQ | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D105-M00B1 vs HLMP-D105-M00UQ |
HLMP-D105-M0001 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D105-M00B1 vs HLMP-D105-M0001 |