HLMP-D105-M00UQ
Description: T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2

Overview of HLMP-D105-M00UQ by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADPD105BCBZR7 Analog Devices Optical AFE w/2 inputs, I2C in
ADC1413D105HN-C1 Renesas Electronics Corporation Dual 14 bits ADC; 105 Msps; serial JESD204A
ADC1212D105F2-DB Renesas Electronics Corporation ADC1212D105F2 demo board; LVDS/DDR version

CAD Models for HLMP-D105-M00UQ by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-D105-M00UQ by Avago Technologies

HLMP-D105-M00UQ
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
Color
DEEP RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED RED
Luminous Intensity-Nom
240.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.81 mm
Packing Method
AMMO PACK
Peak Wavelength
645 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Want to compare parts?
  1. HLMP-D105-M00UQ
    Avago Technologies
    T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-D105-M00UQ

This table gives cross-reference parts and alternative options found for HLMP-D105-M00UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D105-M00UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-D105-M00DD T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-D105-M00UQ vs HLMP-D105-M00DD
HLMP-D105-M00UQ Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-D105-M00UQ vs HLMP-D105-M00UQ
HLMP-D105-M0002 T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-D105-M00UQ vs HLMP-D105-M0002
HLMP-D105-M0002 Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-D105-M00UQ vs HLMP-D105-M0002
HLMP-D105-M0000 Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-D105-M00UQ vs HLMP-D105-M0000
HLMP-D105-M00DD Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm Agilent Technologies Inc HLMP-D105-M00UQ vs HLMP-D105-M00DD
HLMP-D105-M0000 T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-D105-M00UQ vs HLMP-D105-M0000
Part Number Description Manufacturer Compare
HLMP-D105 Single Color LED, Red, Water Clear, T-1 3/4, 4.825mm, CML Innovative Technologies HLMP-D105-M00UQ vs HLMP-D105
HLMP-D105 Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN Quality Technologies Corp HLMP-D105-M00UQ vs HLMP-D105
HLMP-D105-M0000 Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-D105-M00UQ vs HLMP-D105-M0000
HLMP-D105-M0001 T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-D105-M00UQ vs HLMP-D105-M0001
HLMP-D105-M00B1 Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-D105-M00UQ vs HLMP-D105-M00B1
HLMP-D105 T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-D105-M00UQ vs HLMP-D105
HLMP-D105-M0002 T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-D105-M00UQ vs HLMP-D105-M0002
HLMP-D105 Visible LED, Water Clear, QT Optoelectronics HLMP-D105-M00UQ vs HLMP-D105
HLMP-D105-M00UQ Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-D105-M00UQ vs HLMP-D105-M00UQ
HLMP-D105-M0001 Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-D105-M00UQ vs HLMP-D105-M0001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-D105-M00UQ by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-D105-M00UQ by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-D105-M00UQ would you like to use for your alert(s)?
  • Please alert me when HLMP-D105-M00UQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-D105-M00UQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-D105-M00UQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-D105-M00UQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-D105-M00UQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-D105-M00UQ by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: