Part Details for HLMP-D105 by Quality Technologies Corp
Overview of HLMP-D105 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1413D105HN-C1 | Renesas Electronics Corporation | Dual 14 bits ADC; 105 Msps; serial JESD204A | |
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version |
Part Details for HLMP-D105
HLMP-D105 CAD Models
HLMP-D105 Part Data Attributes
|
HLMP-D105
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-D105
Quality Technologies Corp
Single Color LED, High Intensity Red, T-1 3/4, 5mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-D105
This table gives cross-reference parts and alternative options found for HLMP-D105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D105 | Single Color LED, Deep Red, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | Single Color LED, Red, Water Clear, T-1 3/4, 4.825mm, | CML Innovative Technologies | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | Single Color LED, Deep Red, Untinted Nondiffused Red, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | Visible LED, Water Clear, | QT Optoelectronics | HLMP-D105 vs HLMP-D105 |
HLMP-D105 | T-1 3/4 SINGLE COLOR LED, DEEP RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-D105 vs HLMP-D105 |