Part Details for HM67-3216-222LFTR7 by TT electronics / BI Technologies
Overview of HM67-3216-222LFTR7 by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM67-3216-222LFTR7
HM67-3216-222LFTR7 CAD Models
HM67-3216-222LFTR7 Part Data Attributes
|
HM67-3216-222LFTR7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM67-3216-222LFTR7
TT electronics / BI Technologies
2 FUNCTIONS, 50V, 0.2A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V |
Alternate Parts for HM67-3216-222LFTR7
This table gives cross-reference parts and alternative options found for HM67-3216-222LFTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM67-3216-222LFTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM-31-222M | Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | HM67-3216-222LFTR7 vs ACM-31-222M |
ICM1206ER222M | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Dale | HM67-3216-222LFTR7 vs ICM1206ER222M |
SMDWCM3216S-222-2P | Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN | 3L Electronic Corporation | HM67-3216-222LFTR7 vs SMDWCM3216S-222-2P |
PLW3216S222SQ2T1 | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | HM67-3216-222LFTR7 vs PLW3216S222SQ2T1 |
PM1206CM-222-RC | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | HM67-3216-222LFTR7 vs PM1206CM-222-RC |