Part Details for HMC338LC3B by Analog Devices Inc
Overview of HMC338LC3B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC338LC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1634
|
Newark | Rf Mixer, 1 Channel, 34Ghz, Lcc-Ep-12, Frequency Min:24Ghz, Frequency Max:34Ghz, Supply Voltage Min:3V, Supply Voltage Max:4V, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC338LC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$53.2900 / $64.8500 | Buy Now |
DISTI #
1127-1678-ND
|
DigiKey | IC MIXER SUB-HARMONIC 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
6 In Stock |
|
$53.7976 / $66.3500 | Buy Now |
DISTI #
584-HMC338LC3B
|
Mouser Electronics | RF Mixer Sub Harmonic mix SMT, 24 - 34 GHz RoHS: Compliant | 4 |
|
$49.6000 / $62.3600 | Buy Now |
|
Analog Devices Inc | Sub Harmonic mix SMT, 24 - 34 Min Qty: 1 Package Multiple: 1 | 1108 |
|
$35.5100 / $66.3500 | Buy Now |
Part Details for HMC338LC3B
HMC338LC3B CAD Models
HMC338LC3B Part Data Attributes:
|
HMC338LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC338LC3B
Analog Devices Inc
HMC338LC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 18 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 34000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC338LC3B
This table gives cross-reference parts and alternative options found for HMC338LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC338LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC339 | Double Balanced Mixer, 33000MHz Min, 42000MHz Max, 13dB Conversion Loss-Max, 0.81 X 1.32 MM, DIE-4 | Hittite Microwave Corp | HMC338LC3B vs HMC339 |
HMC338LC3B | Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 18dB Conversion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN | Hittite Microwave Corp | HMC338LC3B vs HMC338LC3B |
HMC260LC3B | Double Balanced Mixer, 14000MHz Min, 26000MHz Max, 12dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 12 PIN | Hittite Microwave Corp | HMC338LC3B vs HMC260LC3B |
HMC330 | Double Balanced Mixer, 25000MHz Min, 40000MHz Max, 17dB Conversion Loss-Max, DIE-3 | Hittite Microwave Corp | HMC338LC3B vs HMC330 |
HMC258 | Double Balanced Mixer, 14000MHz Min, 21000MHz Max, 13.5dB Conversion Loss-Max, GAAS, 1.15 X 0.85 MM, 0.10MM HEIGHT, DIE-4 | Hittite Microwave Corp | HMC338LC3B vs HMC258 |