-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC637ALP5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8301
|
Newark | Rf Amplifier, Qfn-Ep-32, -40 To 85Deg C, Frequency Min:0Hz, Frequency Max:6Ghz, Gain:13Db, Noise Figure Typ:12Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Supply Voltage Min:11.5V, Supply Voltage Max:12.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC637ALP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$154.0300 / $167.2700 | Buy Now |
DISTI #
505-HMC637ALP5E-ND
|
DigiKey | IC RF AMP VSAT 0HZ-6GHZ 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Strip |
131 In Stock |
|
$152.8340 / $171.6000 | Buy Now |
DISTI #
584-HMC637ALP5E
|
Mouser Electronics | RF Amplifier Distributed amp RoHS: Compliant | 151 |
|
$138.0100 / $160.8400 | Buy Now |
DISTI #
V36:1790_06227142
|
Arrow Electronics | RF Amp Single Power Amp 6GHz 14V 32-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 13 Weeks Date Code: 2342 | Americas - 2 |
|
$133.5500 / $152.0700 | Buy Now |
DISTI #
V72:2272_06227142
|
Arrow Electronics | RF Amp Single Power Amp 6GHz 14V 32-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1 |
|
$153.5900 | Buy Now |
|
Analog Devices Inc | Distributed amp Min Qty: 1 Package Multiple: 1 | 27 |
|
$93.9200 / $171.6000 | Buy Now |
DISTI #
77688906
|
Verical | RF Amp Single Power Amp 6GHz 14V 32-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2342 | Americas - 2 |
|
$133.5500 / $152.0700 | Buy Now |
DISTI #
66950643
|
Verical | RF Amp Single Power Amp 6GHz 14V 32-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 1 |
|
$153.5900 | Buy Now |
|
Ameya Holding Limited | IC RF AMP VSAT 0HZ-6GHZ 32QFN | 27 |
|
RFQ | |
DISTI #
HMC637ALP5E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$135.3900 / $144.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC637ALP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC637ALP5E
Analog Devices Inc
HMC637ALP5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC637ALP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC637ALP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC637LP5E | HMC637LP5E | Analog Devices Inc | HMC637ALP5E vs HMC637LP5E |
HMC637 | Wide Band Medium Power Amplifier, 0MHz Min, 6000MHz Max, 2.98 X 2.48 MM, 0.10 MM HEIGHT, GP-1, DIE-8 | Hittite Microwave Corp | HMC637ALP5E vs HMC637 |
HMC637LP5ETR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC637ALP5E vs HMC637LP5ETR |
HMC637LP5E | Wide Band Medium Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC637ALP5E vs HMC637LP5E |
HMC637LP5TR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC637ALP5E vs HMC637LP5TR |