Diodes
HSMBJ5915BTR
Microsemi Corporation
Description: Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2

Overview of HSMBJ5915BTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HSMBJ5915BTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMBJ5915BTR by Microsemi Corporation

HSMBJ5915BTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7.5 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
96.1 mA
Want to compare parts?
  1. HSMBJ5915BTR
    Microsemi Corporation
    Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2
    VS

Alternate Parts for HSMBJ5915BTR

This table gives cross-reference parts and alternative options found for HSMBJ5915BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMBJ5915BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZ1SMB5915BT3G 3.0 W Zener Diode Voltage Regulator 3.9 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi HSMBJ5915BTR vs SZ1SMB5915BT3G
HSMBJ5915BE3 Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915BE3
1SMB5915B 3.9V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC HSMBJ5915BTR vs 1SMB5915B
HSMBJ5915BE3TR Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915BE3TR
HSMBJ5915BTRE3 Zener Diode, 3.9V V(Z), 5%, 3W, Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915BTRE3
1SMB5915B Zener Diode Rectron Semiconductor HSMBJ5915BTR vs 1SMB5915B
Part Number Description Manufacturer Compare
HSMBJ5915C Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915C
HSMBJ5915BE3TR Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915BE3TR
CMZ5915BPTR13 Zener Diode, 3.9V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp HSMBJ5915BTR vs CMZ5915BPTR13
SMBJ5915DTR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation HSMBJ5915BTR vs SMBJ5915DTR
SMBJ5915DE3TR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation HSMBJ5915BTR vs SMBJ5915DE3TR
HSMBJ5915E3TR Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915E3TR
SZ1SMB5915BT3G 3.0 W Zener Diode Voltage Regulator 3.9 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi HSMBJ5915BTR vs SZ1SMB5915BT3G
HSMBJ5915CE3 Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915CE3
3SMBJ5915B-TP-HF Zener Diode, Micro Commercial Components HSMBJ5915BTR vs 3SMBJ5915B-TP-HF
HSMBJ5915AE3TR Zener Diode, 3.9V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation HSMBJ5915BTR vs HSMBJ5915AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMBJ5915BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMBJ5915BTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of HSMBJ5915BTR would you like to use for your alert(s)?
  • Please alert me when HSMBJ5915BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMBJ5915BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMBJ5915BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMBJ5915BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMBJ5915BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMBJ5915BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: