Part Details for HSMS-T500 by Hewlett Packard Co
Overview of HSMS-T500 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Telecommunications
Part Details for HSMS-T500
HSMS-T500 CAD Models
HSMS-T500 Part Data Attributes
|
HSMS-T500
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-T500
Hewlett Packard Co
Single Color LED, High Efficiency Red, Nondiffused, 2.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |
Alternate Parts for HSMS-T500
This table gives cross-reference parts and alternative options found for HSMS-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-T400 | Single Color LED, High Efficiency Red, Nondiffused, 2.2mm | Hewlett Packard Co | HSMS-T500 vs HSMS-T400 |
KA-3528EC | Single Color LED, High Efficiency Red, Water Clear, 2.4mm, 3.50 X 2.80 MM, SMD, 2 PIN | Kingbright | HSMS-T500 vs KA-3528EC |
HSMS-T700 | Single Color LED, High Efficiency Red, Nondiffused, 2.2mm | Hewlett Packard Co | HSMS-T500 vs HSMS-T700 |