Part Details for HSRN16SA412R0FA by Mini-Systems Inc (MSI)
Results Overview of HSRN16SA412R0FA by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSRN16SA412R0FA Information
HSRN16SA412R0FA by Mini-Systems Inc (MSI) is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: HSRN16SA412R0FA by Mini-Systems Inc (MSI)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HSRN16SA412R0FA Part Data Attributes
|
|
HSRN16SA412R0FA
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
HSRN16SA412R0FA
Mini-Systems Inc (MSI)
RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 2740, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.20 | |
| Element Power Dissipation | 0.05 W | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.8034 Mm | |
| Package Length | 6.858 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 10.033 Mm | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 2740 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Temperature Coefficient Tracking | 2 Ppm/°C | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Shape | Gull Wing | |
| Tolerance | 1% | |
| Working Voltage | 100 V |