Parametric results for: HSRN16SA412R0FA under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hsrn16sa412r0fa
Select parts from the table below to compare.
Compare
Compare
HSRN16SA412R0FA
Mini-Systems Inc (MSI)
Check for Price Yes Yes Obsolete 412 Ω 1 % 400 mW 2740 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 50 mW 412 Ω ISOLATED 8 70 °C YES 2 ppm/°C 100 V e4 150 °C -55 °C 1 16 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier GULL WING 1.8034 mm 6.858 mm 10.033 mm CHIP Unknown EAR99 8533.21.00.20