Part Details for HY29F080G-70I by SK Hynix Inc
Overview of HY29F080G-70I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F080G-70I
HY29F080G-70I CAD Models
HY29F080G-70I Part Data Attributes
|
HY29F080G-70I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F080G-70I
SK Hynix Inc
Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for HY29F080G-70I
This table gives cross-reference parts and alternative options found for HY29F080G-70I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F080G-70I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM28N800G-T7 | Flash, 1MX8, 70ns, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | HY29F080G-70I vs KM28N800G-T7 |
M29F080D70M6 | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | HY29F080G-70I vs M29F080D70M6 |
MX29F080MC-70 | Flash, 1MX8, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | HY29F080G-70I vs MX29F080MC-70 |
M29F080A70M3TR | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | HY29F080G-70I vs M29F080A70M3TR |
M29F080A70M3T | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | HY29F080G-70I vs M29F080A70M3T |
AM29F080B-75SF | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | HY29F080G-70I vs AM29F080B-75SF |
MBM29F080A-70PF-E1 | Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 | Spansion | HY29F080G-70I vs MBM29F080A-70PF-E1 |
AM29F080B-75SI | Flash, 1MX8, 70ns, PDSO44, MO-180AA, SOP-44 | Spansion | HY29F080G-70I vs AM29F080B-75SI |
HY29F080G-70E | Flash, 1MX8, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | HY29F080G-70I vs HY29F080G-70E |
M29F080A70M6 | Flash, 1MX8, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | HY29F080G-70I vs M29F080A70M6 |