Part Details for IDT39C01CDB by Integrated Device Technology Inc
Overview of IDT39C01CDB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT39C01CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$261.7813 | Buy Now |
Part Details for IDT39C01CDB
IDT39C01CDB CAD Models
IDT39C01CDB Part Data Attributes:
|
IDT39C01CDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT39C01CDB
Integrated Device Technology Inc
Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 31 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for IDT39C01CDB
This table gives cross-reference parts and alternative options found for IDT39C01CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT39C01CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29F01PCQR | Bit-Slice Processor, 4-Bit, Bipolar, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | IDT39C01CDB vs 29F01PCQR |
IDT39C01CPB | Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Integrated Device Technology Inc | IDT39C01CDB vs IDT39C01CPB |
MAQ2901CL | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CDB vs MAQ2901CL |
AM2901CDCB | Bit-Slice Processor, 4-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | IDT39C01CDB vs AM2901CDCB |
MAS2901CE | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CDB vs MAS2901CE |
MAQ2901CC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40 | Dynex Semiconductor | IDT39C01CDB vs MAQ2901CC |
5962-8853503QC | Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | SRI International Sarnoff | IDT39C01CDB vs 5962-8853503QC |
29F01SPC | Bit-Slice Processor, 4-Bit, Bipolar, PDIP40, SLIM, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | IDT39C01CDB vs 29F01SPC |
29F01SDMQB | Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | IDT39C01CDB vs 29F01SDMQB |
WS5901CP | 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40 | STMicroelectronics | IDT39C01CDB vs WS5901CP |