Part Details for IDT7202LA15D by Integrated Device Technology Inc
Overview of IDT7202LA15D by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7202LA15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$57.1851 / $60.1948 | Buy Now |
Part Details for IDT7202LA15D
IDT7202LA15D CAD Models
IDT7202LA15D Part Data Attributes
|
IDT7202LA15D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA15D
Integrated Device Technology Inc
FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7202LA15D
This table gives cross-reference parts and alternative options found for IDT7202LA15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA15D | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7202LA15D vs IDT7202LA15D |
IDT7202LA15PG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15D vs IDT7202LA15PG |
7202LA15PDGI | PDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA15D vs 7202LA15PDGI |
IDT7202LA15DI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15D vs IDT7202LA15DI |
QS7202-15P | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, | Rochester Electronics LLC | IDT7202LA15D vs QS7202-15P |
IDT7202LA15PGI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15D vs IDT7202LA15PGI |
QS7202-15D6B | FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | IDT7202LA15D vs QS7202-15D6B |
QS7202-15P | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7202LA15D vs QS7202-15P |
7202LA15PDG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15D vs 7202LA15PDG |
IDT7202LA15P | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA15D vs IDT7202LA15P |