Part Details for IDT7203L25TD by Rochester Electronics LLC
Overview of IDT7203L25TD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7203L25TD
IDT7203L25TD CAD Models
IDT7203L25TD Part Data Attributes:
|
IDT7203L25TD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7203L25TD
Rochester Electronics LLC
FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7203L25TD
This table gives cross-reference parts and alternative options found for IDT7203L25TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L25TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203L25TP | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7203L25TD vs IDT7203L25TP |
IDT7203L25TC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7203L25TD vs IDT7203L25TC |
MT52C9022-25AT | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | IDT7203L25TD vs MT52C9022-25AT |
CY7C429-25PC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | Rochester Electronics LLC | IDT7203L25TD vs CY7C429-25PC |
MT52C9020-25AT | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | IDT7203L25TD vs MT52C9020-25AT |
IDT7203L25TD | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | IDT7203L25TD vs IDT7203L25TD |
5962-8866907YA | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7203L25TD vs 5962-8866907YA |
CY7C429-25PC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | Cypress Semiconductor | IDT7203L25TD vs CY7C429-25PC |
5962-8866907YX | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | IDT7203L25TD vs 5962-8866907YX |
CY7C429-25DMB | FIFO, 2KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | IDT7203L25TD vs CY7C429-25DMB |