Part Details for IDT72215LA20J8 by Integrated Device Technology Inc
Overview of IDT72215LA20J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT72215LA20J8
IDT72215LA20J8 CAD Models
IDT72215LA20J8 Part Data Attributes:
|
IDT72215LA20J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72215LA20J8
Integrated Device Technology Inc
FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Memory Density | 9216 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for IDT72215LA20J8
This table gives cross-reference parts and alternative options found for IDT72215LA20J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72215LA20J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7225LB25JG | FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT72215LA20J8 vs IDT7225LB25JG |
IDT72615L25JG | FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT72215LA20J8 vs IDT72615L25JG |
72615L25JI | Bi-Directional FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT72215LA20J8 vs 72615L25JI |
72615L20JI | Bi-Directional FIFO, 1KX18, 10ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT72215LA20J8 vs 72615L20JI |
CY7C4235-35JCT | FIFO, 2KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT72215LA20J8 vs CY7C4235-35JCT |
CY7C4225-15JI | FIFO, 1KX18, 10ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT72215LA20J8 vs CY7C4225-15JI |
PDM42215L30JI | FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68, | Paradigm Technology Inc | IDT72215LA20J8 vs PDM42215L30JI |
CY7C4235-25JI | FIFO, 2KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT72215LA20J8 vs CY7C4235-25JI |
CY7C4225-35JC | FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | IDT72215LA20J8 vs CY7C4225-35JC |
IDT72615L50G | Bi-Directional FIFO, 1KX18, 25ns, Synchronous, CMOS, CPGA68, PGA-68 | Integrated Device Technology Inc | IDT72215LA20J8 vs IDT72615L50G |