Part Details for IDT72225LB12PF by Integrated Device Technology Inc
Overview of IDT72225LB12PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT72225LB12PF
IDT72225LB12PF CAD Models
IDT72225LB12PF Part Data Attributes:
|
IDT72225LB12PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72225LB12PF
Integrated Device Technology Inc
FIFO, 1KX18, 8ns, Synchronous, CMOS, PQFP64, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 83.3 MHz | |
Cycle Time | 12 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT72225LB12PF
This table gives cross-reference parts and alternative options found for IDT72225LB12PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72225LB12PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C4225-10AI | FIFO, 1KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | IDT72225LB12PF vs CY7C4225-10AI |
CY7C4225-10AXI | FIFO, 1KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | IDT72225LB12PF vs CY7C4225-10AXI |
CY7C4225-10ACT | FIFO, 1KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | IDT72225LB12PF vs CY7C4225-10ACT |