Part Details for IDT723614L20PQF9 by Integrated Device Technology Inc
Overview of IDT723614L20PQF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT723614L20PQF9
IDT723614L20PQF9 CAD Models
IDT723614L20PQF9 Part Data Attributes:
|
IDT723614L20PQF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723614L20PQF9
Integrated Device Technology Inc
FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | MAIL BOX; PARITY GENERATOR/CHECKER | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for IDT723614L20PQF9
This table gives cross-reference parts and alternative options found for IDT723614L20PQF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723614L20PQF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723612L20PQF | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723614L20PQF9 vs IDT723612L20PQF |
723612L20PQF | PQFP-132, Tray | Integrated Device Technology Inc | IDT723614L20PQF9 vs 723612L20PQF |
IDT723614L20PQF | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723614L20PQF9 vs IDT723614L20PQF |
IDT723614L20PQFI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723614L20PQF9 vs IDT723614L20PQFI |
723614L20PQFG | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723614L20PQF9 vs 723614L20PQFG |
723612L20PQFI | PQFP-132, Tray | Integrated Device Technology Inc | IDT723614L20PQF9 vs 723612L20PQFI |
723612L20PQFG | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723614L20PQF9 vs 723612L20PQFG |
723614L20PQFI | PQFP-132, Tray | Integrated Device Technology Inc | IDT723614L20PQF9 vs 723614L20PQFI |
IDT723612L20PQFGI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723614L20PQF9 vs IDT723612L20PQFGI |
IDT723612L20PQFI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT723614L20PQF9 vs IDT723612L20PQFI |