-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-ILQ74-X009TCT-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
624 In Stock |
|
$1.6627 / $3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ74-X009T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILQ74-X009T
Vishay Semiconductors
Transistor Output Optocoupler
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for ILQ74-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ74-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ74-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009T vs ILQ74-X007 |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009T vs ILQ74-X009T |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009T vs ILQ74-X009 |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ74-X009T vs ILQ74-X009T |
ILQ74-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009T vs ILQ74-X007 |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X009T vs ILQ74-X007T |
ILQ74-X009 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Vishay Intertechnologies | ILQ74-X009T vs ILQ74-X009 |
ILQ74-X009T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009T vs ILQ74-X009T |
ILQ74-X007T | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X009T vs ILQ74-X007T |