Part Details for IS24C02A-2SLI by Integrated Silicon Solution Inc
Overview of IS24C02A-2SLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS24C02A-2SLI
IS24C02A-2SLI CAD Models
IS24C02A-2SLI Part Data Attributes
|
IS24C02A-2SLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C02A-2SLI
Integrated Silicon Solution Inc
EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for IS24C02A-2SLI
This table gives cross-reference parts and alternative options found for IS24C02A-2SLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C02A-2SLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02C-X9M-T Memory | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C02A-2SLI vs AT24C02C-X9M-T |
IS24C02A-2ZI Memory | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD FREE, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS24C02A-2SLI vs IS24C02A-2ZI |
AT24C02CU3-CUM-T Memory | EEPROM, 256KX8, Serial, PBGA8 | Microchip Technology Inc | IS24C02A-2SLI vs AT24C02CU3-CUM-T |
34LC02-E/MNY Memory | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | IS24C02A-2SLI vs 34LC02-E/MNY |
AT24C02C-TSUM-T Memory | EEPROM, 256KX8, Serial, PDSO5 | Microchip Technology Inc | IS24C02A-2SLI vs AT24C02C-TSUM-T |
AT24C02C-WWU11M Memory | EEPROM, 256X8, Serial, CMOS, WAFER | Atmel Corporation | IS24C02A-2SLI vs AT24C02C-WWU11M |
AT24C02C-MAPD-E Memory | EEPROM, 256X8, Serial, CMOS, PDSO8, UDFN-8 | Atmel Corporation | IS24C02A-2SLI vs AT24C02C-MAPD-E |
AT24C02C-MA9M-T Memory | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C02A-2SLI vs AT24C02C-MA9M-T |
34LC02T-E/ST Memory | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 | Microchip Technology Inc | IS24C02A-2SLI vs 34LC02T-E/ST |
IS24C02A-2ZLI-TR Memory | EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 | Integrated Silicon Solution Inc | IS24C02A-2SLI vs IS24C02A-2ZLI-TR |