Part Details for IS24C16A-2CLI-TR by Integrated Silicon Solution Inc
Overview of IS24C16A-2CLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
USB-I2C/LIN-CONV-Z | Analog Devices | USB to I2C or LIN converter bo |
Part Details for IS24C16A-2CLI-TR
IS24C16A-2CLI-TR CAD Models
IS24C16A-2CLI-TR Part Data Attributes
|
IS24C16A-2CLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C16A-2CLI-TR
Integrated Silicon Solution Inc
EEPROM, 2KX8, Serial, CMOS, PBGA8, CSP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PBGA-B8 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for IS24C16A-2CLI-TR
This table gives cross-reference parts and alternative options found for IS24C16A-2CLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C16A-2CLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC16-I/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IS24C16A-2CLI-TR vs 24FC16-I/P |
AT24C16C-MEHM-T | AT24C16C-MEHM-T | Microchip Technology Inc | IS24C16A-2CLI-TR vs AT24C16C-MEHM-T |
24FC16T-E/ST | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C16A-2CLI-TR vs 24FC16T-E/ST |
GT24C16-2ZLI-TR | EEPROM, 2KX8, Serial, CMOS, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 | Giantec Semiconductor Inc | IS24C16A-2CLI-TR vs GT24C16-2ZLI-TR |
24FC16/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IS24C16A-2CLI-TR vs 24FC16/P |
24FC16-E/SN36KVAO | EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C16A-2CLI-TR vs 24FC16-E/SN36KVAO |
24FC16T-I/MS | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C16A-2CLI-TR vs 24FC16T-I/MS |
GT24C16-2UDLI-TR | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.55 MM HEIGHT, GREEN, UDFN-8 | Giantec Semiconductor Inc | IS24C16A-2CLI-TR vs GT24C16-2UDLI-TR |
AT24C16C-WWU11M | AT24C16C-WWU11M | Microchip Technology Inc | IS24C16A-2CLI-TR vs AT24C16C-WWU11M |
AT24C16C-SSHM-B-899 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C16A-2CLI-TR vs AT24C16C-SSHM-B-899 |