Part Details for IXFK80N20S by IXYS Corporation
Overview of IXFK80N20S by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXFK80N20S
IXFK80N20S CAD Models
IXFK80N20S Part Data Attributes:
|
IXFK80N20S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK80N20S
IXYS Corporation
Power Field-Effect Transistor, 80A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 416 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFK80N20S
This table gives cross-reference parts and alternative options found for IXFK80N20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK80N20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT80N20Q | Power Field-Effect Transistor, 80A I(D), 200V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268, TO-268, 3 PIN | IXYS Corporation | IXFK80N20S vs IXFT80N20Q |
IXTP86N20T | Power Field-Effect Transistor, 86A I(D), 200V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXFK80N20S vs IXTP86N20T |
IXFK88N20Q | Power Field-Effect Transistor, 88A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFK80N20S vs IXFK88N20Q |
IXTA86N20T | Power Field-Effect Transistor, 86A I(D), 200V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXFK80N20S vs IXTA86N20T |
IXFK88N20Q | Power Field-Effect Transistor, 88A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFK80N20S vs IXFK88N20Q |
IXTA86N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK80N20S vs IXTA86N20T |
IXFX88N20Q | Power Field-Effect Transistor, 88A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFK80N20S vs IXFX88N20Q |
IXFX80N20Q | Power Field-Effect Transistor, 80A I(D), 200V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247-3 | Littelfuse Inc | IXFK80N20S vs IXFX80N20Q |
IXTP86N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK80N20S vs IXTP86N20T |
IXFX80N20Q | Power Field-Effect Transistor, 80A I(D), 200V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247-3 | IXYS Corporation | IXFK80N20S vs IXFX80N20Q |