Part Details for IXFX88N20Q by Littelfuse Inc
Overview of IXFX88N20Q by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXFX88N20Q
IXFX88N20Q CAD Models
IXFX88N20Q Part Data Attributes:
|
IXFX88N20Q
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFX88N20Q
Littelfuse Inc
Power Field-Effect Transistor, 88A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 88 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 352 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX88N20Q
This table gives cross-reference parts and alternative options found for IXFX88N20Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX88N20Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT80N20Q | Power Field-Effect Transistor, 80A I(D), 200V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268, TO-268, 3 PIN | IXYS Corporation | IXFX88N20Q vs IXFT80N20Q |
IXTP86N20T | Power Field-Effect Transistor, 86A I(D), 200V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXFX88N20Q vs IXTP86N20T |
IXFK88N20Q | Power Field-Effect Transistor, 88A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFX88N20Q vs IXFK88N20Q |
IXTA86N20T | Power Field-Effect Transistor, 86A I(D), 200V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXFX88N20Q vs IXTA86N20T |
IXFK88N20Q | Power Field-Effect Transistor, 88A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFX88N20Q vs IXFK88N20Q |
IXTA86N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXFX88N20Q vs IXTA86N20T |
IXFX88N20Q | Power Field-Effect Transistor, 88A I(D), 200V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFX88N20Q vs IXFX88N20Q |
IXFX80N20Q | Power Field-Effect Transistor, 80A I(D), 200V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247-3 | Littelfuse Inc | IXFX88N20Q vs IXFX80N20Q |
IXTP86N20T | Power Field-Effect Transistor, | Littelfuse Inc | IXFX88N20Q vs IXTP86N20T |
IXFX80N20Q | Power Field-Effect Transistor, 80A I(D), 200V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247-3 | IXYS Corporation | IXFX88N20Q vs IXFX80N20Q |