Part Details for J510LTR by Vishay Siliconix
Overview of J510LTR by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J510LTR
J510LTR CAD Models
J510LTR Part Data Attributes:
|
J510LTR
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
J510LTR
Vishay Siliconix
DIODE 3.6 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN, Current Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 3.9 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3.6 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for J510LTR
This table gives cross-reference parts and alternative options found for J510LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J510LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J509-TO-92 | Current Regulator Diode, 3mA I(S), 1.7V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | J510LTR vs J509-TO-92 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, PLASTIC PACKAGE-2 | Calogic Inc | J510LTR vs J509 |
J509 | Current Regulator Diode, 3mA I(S), 1.7V V(L), Silicon, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | J510LTR vs J509 |
E-352 | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, E-TYPE PACKAGE-2 | SEMITEC Corporation | J510LTR vs E-352 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | J510LTR vs J509 |
J509-TR1 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Siliconix | J510LTR vs J509-TR1 |
E-352 | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, DO-35 | International Semiconductor Inc | J510LTR vs E-352 |
CRJ220 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, TO-92, TO-92, 2 PIN | International Semiconductor Inc | J510LTR vs CRJ220 |
J509 | Diode Current Reg. 50V 3.6mA 2-Pin TO-92 | New Jersey Semiconductor Products Inc | J510LTR vs J509 |
CCL3500TR-RMCU | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | J510LTR vs CCL3500TR-RMCU |