Diodes
JAN1N459
Description: Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN

Overview of JAN1N459 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N459 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 0.04 A, SILICON, SIGNAL DIODE, DO-7 65
  • 1 $52.0706
  • 22 $44.2600
  • 46 $41.6565
$41.6565 / $52.0706 Buy Now

CAD Models for JAN1N459 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N459 by Microsemi Corporation

JAN1N459
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
SIMILAR TO DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.04 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/193D
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N459
    Microsemi Corporation
    Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN
    VS

Alternate Parts for JAN1N459

This table gives cross-reference parts and alternative options found for JAN1N459. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N459, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N459ATR High Conductance Low Leakage Diode, 10000-REEL onsemi JAN1N459 vs 1N459ATR
JAN1N459 Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN General Instrument Corp JAN1N459 vs JAN1N459
1N459T26R Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Fairchild Semiconductor Corporation JAN1N459 vs 1N459T26R
JAN1N459 Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon Microchip Technology Inc JAN1N459 vs JAN1N459
1N459_T50R High Conductance Low Leakage Diode, DO-204AH (DO-35), 30000-TAPE REEL onsemi JAN1N459 vs 1N459_T50R
JAN1N459 Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, Unitrode Corp (RETIRED) JAN1N459 vs JAN1N459
1N459 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, Microsemi Corporation JAN1N459 vs 1N459
1N459TR High Conductance Low Leakage Diode, 10000-REEL onsemi JAN1N459 vs 1N459TR
JAN1N459 Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon, DO-7, Unitrode Corporation JAN1N459 vs JAN1N459
1N459A High Conductance Low Leakage Diode, 5000-BLKBG onsemi JAN1N459 vs 1N459A
Part Number Description Manufacturer Compare
1N459E3 Rectifier Diode, 1 Element, 0.04A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N459 vs 1N459E3
1N459T50R DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode Fairchild Semiconductor Corporation JAN1N459 vs 1N459T50R
JAN1N459 Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, Unitrode Corp (RETIRED) JAN1N459 vs JAN1N459
1N459 Rectifier Diode, 1 Element, 0.003A, Silicon, DO-35, DO-35, 2 PIN SMSC JAN1N459 vs 1N459
1N459TR Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Fairchild Semiconductor Corporation JAN1N459 vs 1N459TR
1N459 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JAN1N459 vs 1N459
JAN1N459 Rectifier Diode, 1 Phase, 1 Element, 0.04A, 175V V(RRM), Silicon, SIMILAR TO DO-7, 2 PIN Defense Logistics Agency JAN1N459 vs JAN1N459
1N459TR High Conductance Low Leakage Diode, 10000-REEL onsemi JAN1N459 vs 1N459TR
JAN1N459 Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon, DO-7, Unitrode Corporation JAN1N459 vs JAN1N459
1N459 Rectifier Diode, 1 Phase, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, Unitrode Corporation JAN1N459 vs 1N459

Related Parts for JAN1N459

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N459 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N459 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N459 would you like to use for your alert(s)?
  • Please alert me when JAN1N459 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N459 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N459.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N459 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: