Part Details for JANM19500/483-02 by Sensitron Semiconductors
Overview of JANM19500/483-02 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JANM19500/483-02
JANM19500/483-02 CAD Models
JANM19500/483-02 Part Data Attributes
|
JANM19500/483-02
Sensitron Semiconductors
Buy Now
|
Compare Parts:
JANM19500/483-02
Sensitron Semiconductors
Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-MDFM-X5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-MDFM-X5 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/483B | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |
Alternate Parts for JANM19500/483-02
This table gives cross-reference parts and alternative options found for JANM19500/483-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANM19500/483-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M19500/483-02 | Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon | Sensitron Semiconductors | JANM19500/483-02 vs M19500/483-02 |
483-2 | Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon, | Microsemi Corporation | JANM19500/483-02 vs 483-2 |
JANM19500/483-02 | Bridge Rectifier Diode, 3 Phase, 25A, 400V V(RRM), Silicon | Microsemi Corporation | JANM19500/483-02 vs JANM19500/483-02 |
JANTXM19500/483-02 | Bridge Rectifier Diode, 3 Phase, 25A, Silicon, | Microsemi Corporation | JANM19500/483-02 vs JANTXM19500/483-02 |