Part Details for JK3030AWT-P-U65EA0000-N0000001 by Cree, Inc.
Overview of JK3030AWT-P-U65EA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JK3030AWT-P-U65EA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JK3030AWT-P-U65EA0000-N0000001TR-ND
|
DigiKey | LED J COOL WHITE 6500K SMD Min Qty: 50000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0630 | Buy Now |
DISTI #
JK3030AWT-P-U65EA0000-N0000001
|
Avnet Americas | J Series 3030 LED Cool White 6500K 400mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-P-U65EA0000-N0000001) RoHS: Compliant Min Qty: 200000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 | Buy Now |
DISTI #
941-JK3030AWTU65EAN
|
Mouser Electronics | Mid-Power LEDs - White White 6500 K 90-CRI, 3030 Size, P Class RoHS: Compliant | 0 |
|
$0.0600 | Order Now |
Part Details for JK3030AWT-P-U65EA0000-N0000001
JK3030AWT-P-U65EA0000-N0000001 CAD Models
JK3030AWT-P-U65EA0000-N0000001 Part Data Attributes:
|
JK3030AWT-P-U65EA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JK3030AWT-P-U65EA0000-N0000001
Cree, Inc.
Single Color LED, Cool White, 2.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for JK3030AWT-P-U65EA0000-N0000001
This table gives cross-reference parts and alternative options found for JK3030AWT-P-U65EA0000-N0000001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JK3030AWT-P-U65EA0000-N0000001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JK3030AWT-00-0000-000A0UJ465E | Single Color LED, | Cree, Inc. | JK3030AWT-P-U65EA0000-N0000001 vs JK3030AWT-00-0000-000A0UJ465E |