Memory
K6R4008C1C-JC20
Samsung Semiconductor
Description: Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36

Overview of K6R4008C1C-JC20 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for K6R4008C1C-JC20 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6R4008C1C-JC20 by Samsung Semiconductor

K6R4008C1C-JC20
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ36,.44
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J36
JESD-609 Code
e0
Length
23.5 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6R4008C1C-JC20
    Samsung Semiconductor
    Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
    VS

Alternate Parts for K6R4008C1C-JC20

This table gives cross-reference parts and alternative options found for K6R4008C1C-JC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4008C1C-JC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp K6R4008C1C-JC20 vs WPS512K8LB-20RJI
KM684002CJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs KM684002CJ-20
KM684002CIJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs KM684002CIJ-20
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs KM684002LJ-20
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs K6R4008C1A-JE20
AS7C4096-20JIN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation K6R4008C1C-JC20 vs AS7C4096-20JIN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp K6R4008C1C-JC20 vs WPS512K8LC-20RJM
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation K6R4008C1C-JC20 vs AS7C4096-20JCN
KM684002AJE-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs KM684002AJE-20
WPS512K8LB-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp K6R4008C1C-JC20 vs WPS512K8LB-20RJM
Part Number Description Manufacturer Compare
K6R4008C1A-JE20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs K6R4008C1A-JE20
AS5C512K8DJ-20E/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 Micross Components K6R4008C1C-JC20 vs AS5C512K8DJ-20E/IT
AS5C512K8DJ-20L/IT Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, LEAD FREE, PLASTIC, SOJ-36 Micross Components K6R4008C1C-JC20 vs AS5C512K8DJ-20L/IT
AS7C4096-20JCN Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Alliance Semiconductor Corporation K6R4008C1C-JC20 vs AS7C4096-20JCN
WPS512K8LC-20RJM Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp K6R4008C1C-JC20 vs WPS512K8LC-20RJM
KM684002CJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs KM684002CJ-20
WPS512K8LB-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp K6R4008C1C-JC20 vs WPS512K8LB-20RJI
KM684002LJ-20 Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 Samsung Semiconductor K6R4008C1C-JC20 vs KM684002LJ-20
WPS512K8LT-20RJI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, PLASTIC, SOJ-36 White Electronic Designs Corp K6R4008C1C-JC20 vs WPS512K8LT-20RJI
AS7C4096-20JI Standard SRAM, 512KX8, 20ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 Alliance Semiconductor Corporation K6R4008C1C-JC20 vs AS7C4096-20JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6R4008C1C-JC20 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6R4008C1C-JC20 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6R4008C1C-JC20 would you like to use for your alert(s)?
  • Please alert me when K6R4008C1C-JC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6R4008C1C-JC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6R4008C1C-JC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6R4008C1C-JC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6R4008C1C-JC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6R4008C1C-JC20 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: