Part Details for KA7824TSTU by Fairchild Semiconductor Corporation
Overview of KA7824TSTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA7824TSTU
KA7824TSTU CAD Models
KA7824TSTU Part Data Attributes
|
KA7824TSTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA7824TSTU
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.25 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA7824TSTU
This table gives cross-reference parts and alternative options found for KA7824TSTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA7824TSTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7824CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | KA7824TSTU vs LM7824CT |
KA7824 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824TSTU vs KA7824 |
MC7824CT | 24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | KA7824TSTU vs MC7824CT |
LM7824CT | 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | KA7824TSTU vs LM7824CT |
KA7824ETSTU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824TSTU vs KA7824ETSTU |
LM7824ACT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824TSTU vs LM7824ACT |
UPC7824AHF | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | KA7824TSTU vs UPC7824AHF |
SG7824AG/883B | Fixed Positive Standard Regulator, 24VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KA7824TSTU vs SG7824AG/883B |
MC7824ECTBU | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KA7824TSTU vs MC7824ECTBU |
SG140-24G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | KA7824TSTU vs SG140-24G/883B |