| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SB252GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM) | KBPC252 vs SB252GW |
| GBPC2502-W | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 25A, 200V V(RRM), | KBPC252 vs GBPC2502-W |
| MP252 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 25A, 200V V(RRM) | KBPC252 vs MP252 |
| GBPC2502W | Advanced Power Technology | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM) | KBPC252 vs GBPC2502W |
| SB252W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM) | KBPC252 vs SB252W |
| VBO24-02N04 | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 24A, 200V V(RRM) | KBPC252 vs VBO24-02N04 |
| KBPC252W | Master Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM) | KBPC252 vs KBPC252W |
| KBK25D | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM) | KBPC252 vs KBK25D |
| KBPC2502 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM) | KBPC252 vs KBPC2502 |
| MP252WG | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM) | KBPC252 vs MP252WG |
Part Details for KBPC252 by Master Instrument Corp
Results Overview of KBPC252 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC252 Information
KBPC252 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
KBPC252 Part Data Attributes
|
|
KBPC252
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC252
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 25 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | No |
Alternate Parts for KBPC252
This table gives cross-reference parts and alternative options found for KBPC252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.