| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC606 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | KBPC606 vs KBPC606 |
| PB66 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | KBPC606 vs PB66 |
| KBPC606 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM) | KBPC606 vs KBPC606 |
| APT06DC60HJ | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, Schottky, 1 Phase, 6A, 600V V(RRM), Silicon Carbide | KBPC606 vs APT06DC60HJ |
| KBPC606 | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon | KBPC606 vs KBPC606 |
| KBPC606 | Transpro Electronics Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM) | KBPC606 vs KBPC606 |
| KBPC606G | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | KBPC606 vs KBPC606G |
| KBPC606 | Sep Electronic Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM) | KBPC606 vs KBPC606 |
| PB66 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon | KBPC606 vs PB66 |
| KBPC606 | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.8A, 600V V(RRM), Silicon | KBPC606 vs KBPC606 |
Part Details for KBPC606 by Semitronics Corp
Results Overview of KBPC606 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC606 Information
KBPC606 by Semitronics Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
KBPC606 Part Data Attributes
|
|
KBPC606
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
KBPC606
Semitronics Corp
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 6 A | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for KBPC606
This table gives cross-reference parts and alternative options found for KBPC606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.