Part Details for KNP-50FB-M412R by YAGEO Corporation
Results Overview of KNP-50FB-M412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP-50FB-M412R Information
KNP-50FB-M412R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: KNP-50FB-M412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KNP-50FB-M412R
KNP-50FB-M412R Part Data Attributes
|
|
KNP-50FB-M412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP-50FB-M412R
YAGEO Corporation
Fixed Resistor, Wire Wound, 0.5W, 412ohm, 1% +/-Tol,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Additional Feature | Flame Proof | |
| Construction | Tubular | |
| Lead Diameter | 0.55 Mm | |
| Lead Length | 26 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Diameter | 3.5 Mm | |
| Package Length | 9 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 14.3527 V |
Alternate Parts for KNP-50FB-M412R
This table gives cross-reference parts and alternative options found for KNP-50FB-M412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP-50FB-M412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KNP-50FR-FT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 412ohm, 1% +/-Tol, | KNP-50FB-M412R vs KNP-50FR-FT412R |
| KNP-50FBIMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP-50FB-M412R vs KNP-50FBIMB412R |
| KNP-50FT-FT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 412ohm, 1% +/-Tol, | KNP-50FB-M412R vs KNP-50FT-FT412R |
| KNP-50FBIMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 412ohm, 1% +/-Tol, -300,300ppm/Cel, | KNP-50FB-M412R vs KNP-50FBIMR412R |