Part Details for KS24A010ISTF by Samsung Semiconductor
Overview of KS24A010ISTF by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for KS24A010ISTF
KS24A010ISTF CAD Models
KS24A010ISTF Part Data Attributes:
|
KS24A010ISTF
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS24A010ISTF
Samsung Semiconductor
EEPROM, 1KX1, Serial, CMOS, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.92 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for KS24A010ISTF
This table gives cross-reference parts and alternative options found for KS24A010ISTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS24A010ISTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC01B/S | 1K, 128 X 8 2.5V SERIAL EE DIE IN WAFFLE PACK, 0C to +70C, Die-Waffle, WPAC | Microchip Technology Inc | KS24A010ISTF vs 24LC01B/S |
KS24C010CTTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | KS24A010ISTF vs KS24C010CTTF |
M24C01-RMN5 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | KS24A010ISTF vs M24C01-RMN5 |
KS24C010ITTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | KS24A010ISTF vs KS24C010ITTF |
KS24C010CT | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | KS24A010ISTF vs KS24C010CT |
KS24A011IT | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | KS24A010ISTF vs KS24A011IT |
M24C01DW1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | KS24A010ISTF vs M24C01DW1T |
M24C01DW1 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | KS24A010ISTF vs M24C01DW1 |
24AA01H-I/WF16K | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP | Microchip Technology Inc | KS24A010ISTF vs 24AA01H-I/WF16K |
M24C01MN1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | KS24A010ISTF vs M24C01MN1T |