-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18708-1-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16640 In Stock |
|
$0.0999 / $0.4700 | Buy Now |
DISTI #
L78L12CD13TR
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L12CD13TR) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 | Buy Now |
DISTI #
511-L78L12CD-TR
|
Mouser Electronics | Linear Voltage Regulators 12V 0.1A Positive RoHS: Compliant | 10336 |
|
$0.1030 / $0.4700 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 10336 |
|
$0.1900 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 | 0 |
|
$0.0895 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, PDSO8 | 12480 |
|
$0.0805 / $0.2013 | Buy Now |
DISTI #
L78L12CD13TR
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L12CD13TR) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 | Buy Now |
DISTI #
L78L12CD13TR
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, SO8, SMD, reel,tape Min Qty: 5 | 235 |
|
$0.0870 / $0.1500 | Buy Now |
DISTI #
L78L12CD13TR
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L12CD13TR) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 | Buy Now |
|
ComSIT USA | POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8 RoHS: Compliant | Europe - 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L12CD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12CD13TR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 10.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L12CD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12CD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L12ACMX | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 | Texas Instruments | L78L12CD13TR vs LM78L12ACMX |
LM78L12ACMWC | IC VREG 12 V FIXED POSITIVE REGULATOR, UUC, WAFER, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | L78L12CD13TR vs LM78L12ACMWC |
UA78L12CDR | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | L78L12CD13TR vs UA78L12CDR |
LM78L12ACMX/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L78L12CD13TR vs LM78L12ACMX/NOPB |
UA78L12CD | 12V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | L78L12CD13TR vs UA78L12CD |
LM78L12ACMDC | 12V FIXED POSITIVE REGULATOR, UUC, DIE | Texas Instruments | L78L12CD13TR vs LM78L12ACMDC |
L78L12CD | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | L78L12CD13TR vs L78L12CD |
KA78L15AD | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 | Samsung Semiconductor | L78L12CD13TR vs KA78L15AD |