Part Details for LC0511CDN by Leiditech
Results Overview of LC0511CDN by Leiditech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC0511CDN Information
LC0511CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
LC0511CDN Part Data Attributes
|
|
LC0511CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
LC0511CDN
Leiditech
LC0511CDN is a 1-line bidirectional low capacitance TVS diode in DFN1006 package, with 5V operating voltage, 6V breakdown voltage, 11V clamping voltage at 1A, 30pF typical capacitance, and nA-level leakage current.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |