| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZW50-22 | STMicroelectronics | $1.9356 | Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Unidirectional, 1 Element, Silicon | LDP24AS vs BZW50-22 |
| MR2535LRL | onsemi | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 1 Element, Silicon | LDP24AS vs MR2535LRL |
| MR2535LG | onsemi | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 1 Element, Silicon | LDP24AS vs MR2535LG |
| LDP24M-TR | STMicroelectronics | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | LDP24AS vs LDP24M-TR |
Part Details for LDP24AS by STMicroelectronics
Results Overview of LDP24AS by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDP24AS Information
LDP24AS by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LDP24AS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | TRANSIL LOAD DUMP PROTECTION Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, 1 Element, Silicon ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: LDP24AS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LDP24AS Part Data Attributes
|
|
LDP24AS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDP24AS
STMicroelectronics
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Plastic, Ag, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 32 V | |
| Breakdown Voltage-Min | 25 V | |
| Breakdown Voltage-Nom | 28.5 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 38 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 1520 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for LDP24AS
This table gives cross-reference parts and alternative options found for LDP24AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDP24AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.