Part Details for LFC037CTP by Visual Communications Company
Overview of LFC037CTP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LFC037CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5640
|
Newark | Light Pipe, Single, 9.5Mm, Transparent, Length:9.5Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Lfc Series Rohs Compliant: Yes |Vcc (Visual Communications Company) LFC037CTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.3140 | Buy Now |
DISTI #
LFC037CTP-ND
|
DigiKey | LFC LIGHT PIPE 0.375" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
4974 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
593-LFC037CTP
|
Mouser Electronics | LED Light Pipes LFC 5mm LightPipe 0.370" Length RoHS: Compliant | 1280 |
|
$0.2620 / $0.7600 | Buy Now |
DISTI #
70724617
|
RS | LFC 5mm Lightpipe - 0.370"L | VCC (Visual Communications Company) LFC037CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
|
Future Electronics | LFC Series Ø 5 mm 0.370 Inch Length Low Profile Diffused Rigid Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2850 / $0.3000 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .153"D .370"L 5mm RoHS: Compliant |
146 In Stock |
|
$0.2543 / $0.5236 | Buy Now |
|
Master Electronics | LTP Rigid Panel Round .153"D .370"L 5mm RoHS: Compliant |
146 In Stock |
|
$0.2543 / $0.5236 | Buy Now |
Part Details for LFC037CTP
LFC037CTP CAD Models
LFC037CTP Part Data Attributes:
|
LFC037CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LFC037CTP
Visual Communications Company
5mm Round Rigid Light Pipe with Crush Ribs 0.153″ Dia .370″ Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LFC037CTP
This table gives cross-reference parts and alternative options found for LFC037CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFC037CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS_052_RTP | Red 5mm Moisture Sealed Round Rigid Light Pipe.312″Dia .52″Length | Visual Communications Company | LFC037CTP vs LCS_052_RTP |
LCS_112_RTP | Red 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length | Visual Communications Company | LFC037CTP vs LCS_112_RTP |
LMS093RTP | Optical Pipe | Visual Communications Company | LFC037CTP vs LMS093RTP |
LCS_092_GTP | Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LFC037CTP vs LCS_092_GTP |
LCS_032_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .32″Length | Visual Communications Company | LFC037CTP vs LCS_032_ATP |
LCS_132_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LFC037CTP vs LCS_132_ATP |
LPC028CTP | Optical Pipe | Visual Communications Company | LFC037CTP vs LPC028CTP |
LCS_092_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .92″Length | Visual Communications Company | LFC037CTP vs LCS_092_ATP |
LCS_052_ATP | Amber 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .52″Length | Visual Communications Company | LFC037CTP vs LCS_052_ATP |
LPCR025CTP | 4.34mm Round Rigid Light Pipe with Crush Ribs and Fresnel Lens Mounting Hole 0.171″ Length 0.250″ | Visual Communications Company | LFC037CTP vs LPCR025CTP |