Part Details for LM150AK by TT Electronics Resistors
Overview of LM150AK by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150AK
LM150AK CAD Models
LM150AK Part Data Attributes
|
LM150AK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM150AK
TT Electronics Resistors
Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM150AK
This table gives cross-reference parts and alternative options found for LM150AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767502XC | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | LM150AK vs 5962-8767502XC |
UC150AK/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150AK vs UC150AK/883BC |
IP150AK-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150AK vs IP150AK-883B |
IP150AKR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM150AK vs IP150AKR1 |
IP150AK-DESC | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AK vs IP150AK-DESC |
5962-8767502XX | Adjustable Positive Standard Regulator, | Unitrode Corporation | LM150AK vs 5962-8767502XX |
IP150AK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AK vs IP150AK-BSS2 |
LM150AK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AK vs LM150AK |
IP150AK | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AK vs IP150AK |
SG150AK/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | LM150AK vs SG150AK/883B |