Part Details for LM331 by SLKOR
Results Overview of LM331 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM331 Information
LM331 by SLKOR is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM331N/NOPB | Texas Instruments | Precision Voltage-to-Frequency Converter 8-PDIP 0 to 70 | |
| LM331AN/NOPB | Texas Instruments | Precision Voltage-to-Frequency Converter 8-PDIP | |
| LM3310SQ/NOPB | Texas Instruments | Step-Up PWM DC/DC Converter with Integrated Op-Amp and Gate Pulse Modulation Switch 24-WQFN -40 to 125 |
Price & Stock for LM331
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | 4.5V 40V DIP-8 Min Qty: 364 | 43 |
|
$0.8246 | Buy Now |