Part Details for LM337T#PBF by Linear Technology
Overview of LM337T#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM337T#PBF
LM337T#PBF CAD Models
LM337T#PBF Part Data Attributes
|
LM337T#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM337T#PBF
Linear Technology
IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM337T#PBF
This table gives cross-reference parts and alternative options found for LM337T#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337T#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM337T#TR | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#PBF vs LM337T#TR |
LM337T | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#PBF vs LM337T |
LM337T#TRPBF | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Negative Single Output Standard Regulator | Linear Technology | LM337T#PBF vs LM337T#TRPBF |
LM337T#TRPBF | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 | Analog Devices Inc | LM337T#PBF vs LM337T#TRPBF |