-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4860MX/NOPBCT-ND
|
DigiKey | IC AMP CLSS AB MONO 1.15W 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2399 In Stock |
|
$0.5494 / $1.8400 | Buy Now |
DISTI #
926-LM4860MX/NOPB
|
Mouser Electronics | Audio Amplifiers 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 RoHS: Compliant | 1241 |
|
$0.5490 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.15W AB 16SOIC | 113026 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4860MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4860MX/NOPB
Texas Instruments
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 15.4 dB | |
Harmonic Distortion | 0.72% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4860MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4860MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4860M | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860MX/NOPB vs LM4860M |
TPA4860DG4 | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | LM4860MX/NOPB vs TPA4860DG4 |
LM4860M/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860MX/NOPB vs LM4860M/NOPB |
LM4860MX/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860MX/NOPB vs LM4860MX/NOPB |
LM4860M | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860MX/NOPB vs LM4860M |
LM4860M/NOPB | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860MX/NOPB vs LM4860M/NOPB |
LM4860MX | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860MX/NOPB vs LM4860MX |
TPA4860D | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860MX/NOPB vs TPA4860D |
TPA4860DR | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860MX/NOPB vs TPA4860DR |
TPA4860DRG4 | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860MX/NOPB vs TPA4860DRG4 |