Part Details for LM4860MX/NOPB by National Semiconductor Corporation
Overview of LM4860MX/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4860MX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4860MX/NOPB-ND
|
DigiKey | LM4860 1 WATT AUDIO POWER AMPLIF Min Qty: 489 Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.6100 | Buy Now |
|
Bristol Electronics | 1692 |
|
RFQ | ||
|
Quest Components | 472 |
|
$1.0175 / $2.2000 | Buy Now | |
|
Rochester Electronics | LM4860 1 Watt Audio Power Amplifier with Shutdown Mode RoHS: Compliant Status: Active Min Qty: 1 | 2090 |
|
$0.5268 / $0.6198 | Buy Now |
Part Details for LM4860MX/NOPB
LM4860MX/NOPB CAD Models
LM4860MX/NOPB Part Data Attributes
|
LM4860MX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4860MX/NOPB
National Semiconductor Corporation
IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.72% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 1.15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM4860MX/NOPB
This table gives cross-reference parts and alternative options found for LM4860MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4860MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4860M | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860MX/NOPB vs LM4860M |
TPA4860DG4 | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | LM4860MX/NOPB vs TPA4860DG4 |
LM4860M/NOPB | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860MX/NOPB vs LM4860M/NOPB |
LM4860M | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860MX/NOPB vs LM4860M |
LM4860M/NOPB | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860MX/NOPB vs LM4860M/NOPB |
LM4860MX/NOPB | 1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85 | Texas Instruments | LM4860MX/NOPB vs LM4860MX/NOPB |
LM4860MX | IC 1.15 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4860MX/NOPB vs LM4860MX |
TPA4860D | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860MX/NOPB vs TPA4860D |
TPA4860DR | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860MX/NOPB vs TPA4860DR |
TPA4860DRG4 | 1-W, mono, Class-AB audio amplifier with headphone interface logic 16-SOIC -40 to 85 | Texas Instruments | LM4860MX/NOPB vs TPA4860DRG4 |