Part Details for LM75CIMM-5/NOPB by National Semiconductor Corporation
Overview of LM75CIMM-5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM75CIMM-5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 140 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT | 112 |
|
$0.7200 / $2.4000 | Buy Now |
Part Details for LM75CIMM-5/NOPB
LM75CIMM-5/NOPB CAD Models
LM75CIMM-5/NOPB Part Data Attributes:
|
LM75CIMM-5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM75CIMM-5/NOPB
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.86 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM75CIMM-5/NOPB
This table gives cross-reference parts and alternative options found for LM75CIMM-5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75CIMM-5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIMMX-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-5/NOPB vs LM75BIMMX-5 |
LM75BIMMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-5/NOPB vs LM75BIMMX-5/NOPB |
LM75BIMMX-3+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | LM75CIMM-5/NOPB vs LM75BIMMX-3+ |
LM75BIMM-3+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-5/NOPB vs LM75BIMM-3+ |
LM75CIMM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | Texas Instruments | LM75CIMM-5/NOPB vs LM75CIMM-5 |
LM75BIMMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-5/NOPB vs LM75BIMMX-3 |
LM75BIMMX-3+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-5/NOPB vs LM75BIMMX-3+ |
LM75BIMMX-5+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-5/NOPB vs LM75BIMMX-5+ |
LM75CIMMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Texas Instruments | LM75CIMM-5/NOPB vs LM75CIMMX-3 |
LM75CIMMX-3/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-5/NOPB vs LM75CIMMX-3/NOPB |