Part Details for LMSZ5262BT1G by LRC Leshan Radio Co Ltd
Overview of LMSZ5262BT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for LMSZ5262BT1G
LMSZ5262BT1G CAD Models
LMSZ5262BT1G Part Data Attributes
|
LMSZ5262BT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMSZ5262BT1G
LRC Leshan Radio Co Ltd
Zener Diode, 51V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for LMSZ5262BT1G
This table gives cross-reference parts and alternative options found for LMSZ5262BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMSZ5262BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C51L0G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | LMSZ5262BT1G vs BZV55C51L0G |
1N978B | Zener Diode, 51V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | LMSZ5262BT1G vs 1N978B |
BZT55C51L1G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | LMSZ5262BT1G vs BZT55C51L1G |
BZT55C51L0G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | LMSZ5262BT1G vs BZT55C51L0G |
LMSZ5262BT3G | Zener Diode, 51V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | LMSZ5262BT1G vs LMSZ5262BT3G |