Part Details for LNBP8K7-R by STMicroelectronics
Results Overview of LNBP8K7-R by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNBP8K7-R Information
LNBP8K7-R by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LNBP8K7-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LNBP8K7-R-ND
|
DigiKey | IC REG CONV SAT TV 1OUT 7SPAK Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.9539 / $1.9937 | Buy Now |
|
|
Vyrian | Switching Regulator, 0.8A, PSSO7 | 6654 |
|
RFQ |
US Tariff Estimator: LNBP8K7-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LNBP8K7-R Part Data Attributes
|
|
LNBP8K7-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBP8K7-R
STMicroelectronics
Switching Regulator, 0.8A, PSSO7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Lead Free, Spak-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 15 V | |
| Input Voltage-Nom | 16 V | |
| JESD-30 Code | R-PSSO-G7 | |
| JESD-609 Code | e3 | |
| Length | 9.395 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.8 A | |
| Output Voltage-Max | 13.5 V | |
| Output Voltage-Min | 12.5 V | |
| Output Voltage-Nom | 13 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SMSIP7H,.4,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Width | 8 Mm |