-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3650
|
Newark | Ic, Op-Amp Logar 15Mhz Sgl 16Vqfn, No. Of Amplifiers:5 Amplifier, Dynamic Range:8 Decades, Scale Factor:375Mv/Decade, Response Time:1.5Μs, Amplifier Case Style:Vqfn, No. Of Pins:16Pins, Supply Voltage Range:± 2.4V To ± 5.5V, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS LOG114AIRGVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$12.2600 / $15.8600 | Buy Now |
DISTI #
2156-LOG114AIRGVT-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19034 In Stock |
|
$7.9200 | Buy Now |
DISTI #
296-21666-1-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
539 In Stock |
|
$7.3734 / $11.6400 | Buy Now |
DISTI #
595-LOG114AIRGVT
|
Mouser Electronics | Logarithmic Amplifiers Precision High-Speed RoHS: Compliant | 665 |
|
$7.3700 / $11.6200 | Buy Now |
DISTI #
V72:2272_07289374
|
Arrow Electronics | SP Amp LOG Amp Quint ±5.5V/11V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2233 Container: Cut Strips | Americas - 27 |
|
$7.3560 / $11.5100 | Buy Now |
DISTI #
67372895
|
Verical | SP Amp LOG Amp Quint ±5.5V/11V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 27 |
|
$7.3560 / $11.5100 | Buy Now |
|
Rochester Electronics | LOG114 Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 19034 |
|
$6.8000 / $8.0000 | Buy Now |
|
Ameya Holding Limited | LOG114AIRGVT 对数放大器, 5 V, 差分输出, 16针 VQFN封装 | 200 |
|
RFQ | |
|
LCSC | VQFN-16(4x4) Special Purpose Amplifiers ROHS | 2 |
|
$8.8270 / $10.8566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LOG114AIRGVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG114AIRGVT
Texas Instruments
Precision High-Speed Logarithmic Amplifier with 2.5V Reference and Uncommitted Output Op Amps 16-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LOG114AIRGVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG114AIRGVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8306ARZ | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | LOG114AIRGVT vs AD8306ARZ |
AD8306AR-REEL7 | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | LOG114AIRGVT vs AD8306AR-REEL7 |
AD8306ARZ-RL7 | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | LOG114AIRGVT vs AD8306ARZ-RL7 |