Part Details for LS103C by Vishay Intertechnologies
Results Overview of LS103C by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
LS103C Information
LS103C by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
LS103C Part Data Attributes
|
|
LS103C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LS103C
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM)
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.6 V | |
| Non-rep Pk Forward Current-Max | 15 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Rep Pk Reverse Voltage-Max | 20 V | |
| Surface Mount | Yes | |
| Technology | Schottky |