Part Details for LSR33/10AM700LF by Nemco Electronics Corporation
Overview of LSR33/10AM700LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LSR33/10AM700LF
LSR33/10AM700LF CAD Models
LSR33/10AM700LF Part Data Attributes:
|
LSR33/10AM700LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR33/10AM700LF
Nemco Electronics Corporation
CAP,TANTALUM / TA2O5,33UF,10VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | LSR | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LSR(LOW ESR) | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for LSR33/10AM700LF
This table gives cross-reference parts and alternative options found for LSR33/10AM700LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR33/10AM700LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR33/10AM700LF vs T491A336M010AMAUTO7280 |
T494A336M010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | LSR33/10AM700LF vs T494A336M010ATAUTO |
T494A336M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR33/10AM700LF vs T494A336M010AHAUTO |
T491A336M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | LSR33/10AM700LF vs T491A336M010ANAUTO |
TAJA336M010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | LSR33/10AM700LF vs TAJA336M010H |
B45196H2336M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR33/10AM700LF vs B45196H2336M106 |
T491A336M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | LSR33/10AM700LF vs T491A336M010ZT |
TAJA336M010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | LSR33/10AM700LF vs TAJA336M010K |
TAJA336M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LSR33/10AM700LF vs TAJA336M010YNJ |
TAJA336M010Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LSR33/10AM700LF vs TAJA336M010Y |