Part Details for LTC1232IS8#PBF by Analog Devices Inc
Overview of LTC1232IS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1232IS8#PBF | Analog Devices | uP Supy Circ | |
LTC1232IS8#TRPBF | Analog Devices | uP Supy Circ |
Price & Stock for LTC1232IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6058
|
Newark | Voltage Detector, Nsoic-8, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.37V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Analog Devices LTC1232IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$4.9100 / $7.6000 | Buy Now |
DISTI #
LTC1232IS8#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1947 In Stock |
|
$3.9500 / $9.3700 | Buy Now |
DISTI #
584-LTC1232IS8#PBF
|
Mouser Electronics | Supervisory Circuits uP Supy Circ RoHS: Compliant | 185 |
|
$4.0400 / $7.6000 | Buy Now |
|
Analog Devices Inc | uP Supy Circ Package Multiple: 100 | 890 |
|
$3.9500 / $9.3700 | Buy Now |
DISTI #
LTC1232IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0800 / $4.4800 | Buy Now |
Part Details for LTC1232IS8#PBF
LTC1232IS8#PBF CAD Models
LTC1232IS8#PBF Part Data Attributes
|
LTC1232IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1232IS8#PBF
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSH-BUTTON RESET | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1232IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1232IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1232IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1232IS8 | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1232IS8#PBF vs LTC1232IS8 |
LTC1232CS8#PBF | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1232IS8#PBF vs LTC1232CS8#PBF |
MAX1232CSA-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LTC1232IS8#PBF vs MAX1232CSA-T |
MAX1232ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LTC1232IS8#PBF vs MAX1232ESA-T |
MAX1232CSA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LTC1232IS8#PBF vs MAX1232CSA+ |
LTC1232CS8#PBF | Microprocessor Supervisory Circuit | Analog Devices Inc | LTC1232IS8#PBF vs LTC1232CS8#PBF |
DS1232LPS-2+ | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | LTC1232IS8#PBF vs DS1232LPS-2+ |
LTC1232CS8#TRPBF | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1232IS8#PBF vs LTC1232CS8#TRPBF |
LTC1232CS8 | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1232IS8#PBF vs LTC1232CS8 |
DS1232GN | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, | Dallas Semiconductor | LTC1232IS8#PBF vs DS1232GN |